725-021-540-101

Heilind Number:EDA725-021-540-101
Manufacturer:EDAC
Manufacturer Number:725-021-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-021-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-021-540-101

Detailed Description

Enhance your PCB connectivity with our 725-021-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this sleek black connector features a single row layout with 21 positions, offering reliable contact for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures both mechanical strength and efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your PCB design with this essential component from our extensive line of connectors.