725-021-541-101

Heilind Number:EDA725-021-541-101
Manufacturer:EDAC
Manufacturer Number:725-021-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-021-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-021-541-101

Detailed Description

Introducing our premium Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections. This sleek and durable connector, featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance in even the most demanding environments. With a current rating of 3A and copper alloy contacts, it guarantees efficient power transmission. The connector's 21 positions, arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, offer versatile connectivity options. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial, commercial, and automotive applications. Trust in its robust construction and impeccable performance for all your board-to-board connection needs.