725-021-545-101

Heilind Number:EDA725-021-545-101
Manufacturer:EDAC
Manufacturer Number:725-021-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-021-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:21
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-021-545-101

Detailed Description

Introducing our 725-021-545-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity in your electronic devices. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a single row configuration and a pitch of .1 inch, it offers precise alignment for seamless integration. The Copper Alloy contacts provide efficient power transmission, with a maximum amperage of 3A. Its straight mount orientation and 21 positions make it versatile for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly needs. Trust in its high-quality construction and performance, making it an essential component in your electronic projects. Elevate your connectivity experience with the 725-021-545-101 Card Edge Connector.