725-022-520-101

Heilind Number:EDA725-022-520-101
Manufacturer:EDAC
Manufacturer Number:725-022-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-520-101

Detailed Description

Introducing our 725-022-520-101 Press-fit Card Edge Connector - the perfect solution for seamless board-to-board PCB connections. Designed for efficiency and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for optimal durability. With a single row layout and 22 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing make for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial and commercial applications. Trust in its 3A amperage rating and straight mount orientation for secure and stable performance. Upgrade your PCB connectivity with this high-quality Card Edge Connector, a must-have in the world of electronic components.