725-022-520-201

Heilind Number:EDA725-022-520-201
Manufacturer:EDAC
Manufacturer Number:725-022-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector ensures reliable power transmission with a 3 A amperage rating. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee long-lasting efficiency. Featuring two rows of 22 positions each, with a pitch of .1 in and row spacing of .2 in, it offers versatile compatibility for your board-to-board connections. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance even in harsh environments. Upgrade your electronic assemblies with this essential component.