725-022-522-101

Heilind Number:EDA725-022-522-101
Manufacturer:EDAC
Manufacturer Number:725-022-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-522-101

Detailed Description

Introducing our 725-022-522-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your assembly but also boasts impressive functionality. With a current rating of 3 A, it ensures reliable power delivery, while its UL 94V-0 Thermoplastic Polyester housing guarantees exceptional durability and safety. Featuring a single row layout with 22 copper alloy contacts, each positioned at a precise pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures optimal performance in diverse environments. Perfect for a variety of applications, from industrial machinery to consumer electronics, the 725-022-522-101 is a must-have component for any PCB assembly project. Elevate your connectivity game with this cutting-edge card edge connector.