725-022-525-101

Heilind Number:EDA725-022-525-101
Manufacturer:EDAC
Manufacturer Number:725-022-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-525-101

Detailed Description

Upgrade your PCB connectivity with our 725-022-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact single-row design and a pitch of .1 inches, it offers seamless integration into your PCB layout. The 22 copper alloy contacts provide reliable conductivity, rated for up to 3A of current. Whether you're building a computer, industrial equipment, or telecommunications system, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility. Trust in this essential component for your electronic assemblies, available now in our extensive lineup of connectors.