725-022-540-101

Heilind Number:EDA725-022-540-101
Manufacturer:EDAC
Manufacturer Number:725-022-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-540-101

Detailed Description

Introducing our 725-022-540-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamlessly connecting your PCB components. Designed in a striking black color, this connector offers a high amperage of 3 A, making it perfect for power-intensive applications. Crafted with a UL 94V-0 Thermoplastic Polyester housing, it ensures durability and safety. With one row of 22 copper alloy contacts spaced at a pitch of .1 in and row spacing of .2 in, it guarantees efficient signal transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C provide versatility in installation and use. Trust in this connector's superior quality and performance for your board-to-board PCB connectivity needs. Explore more in our Products category under Connectors.