725-022-540-201

Heilind Number:EDA725-022-540-201
Manufacturer:EDAC
Manufacturer Number:725-022-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in striking black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of copper alloy contacts providing 22 positions, it offers seamless integration for your electronic components. Operating within a wide temperature range of -40 to 105°C, this connector guarantees stability and efficiency. Its .1-inch pitch and .2-inch row spacing, combined with a straight mount orientation, make installation a breeze. Trust in this essential component for secure and efficient board-to-board connections in any application.