725-022-541-101

Heilind Number:EDA725-022-541-101
Manufacturer:EDAC
Manufacturer Number:725-022-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections in electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees both strength and aesthetic appeal. With a contact material of Copper Alloy, it ensures optimal conductivity for signals or power transmission. Featuring a single row layout with 22 positions and a pitch of .1 inches, it offers precise and efficient connectivity. The straight mount orientation makes installation effortless, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in various environmental conditions. Trust in the quality and functionality of this connector for your next project in the realm of PCB design.