725-022-545-101

Heilind Number:EDA725-022-545-101
Manufacturer:EDAC
Manufacturer Number:725-022-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-545-101

Detailed Description

Introducing our 725-022-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. With its black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. Engineered for high performance, it boasts a contact material of Copper Alloy, supporting an amperage of 3 A with ease. Featuring a single row design with 22 positions and a pitch of .1 inches, it offers precise and efficient connectivity. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in the quality and functionality of this connector for all your PCB connectivity needs.