725-022-545-201

Heilind Number:EDA725-022-545-201
Manufacturer:EDAC
Manufacturer Number:725-022-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-545-201

Detailed Description

Enhance your PCB connections with our Press-fit Card Edge Connector, a sleek and reliable component in a striking black hue. Built for optimal performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability, while the Copper Alloy contacts offer superior conductivity. With a dual-row design and 22 positions, it caters to your multi-connection needs effortlessly. The .1-inch pitch and .2-inch row spacing provide precise alignment, guaranteeing seamless integration. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Whether for industrial or commercial use, its straight mount orientation offers convenience in installation. Elevate your connectivity game with this essential component.