725-022-560-201

Heilind Number:EDA725-022-560-201
Manufacturer:EDAC
Manufacturer Number:725-022-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-022-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-022-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a vital component for seamless board-to-board connections. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a current rating of 3 A, it guarantees reliable power transmission. Featuring two rows of high-quality Copper Alloy contacts, spaced at .1 inches with .2 inches between rows, it offers a total of 22 positions for versatile connectivity options. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your system with this essential connector, a must-have in any electronic setup.