725-023-520-101

Heilind Number:EDA725-023-520-101
Manufacturer:EDAC
Manufacturer Number:725-023-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-023-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-023-520-101

Detailed Description

Introducing our 725-023-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector boasts a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees exceptional durability and fire resistance. With a single row configuration and 23 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for straight mount orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in our cutting-edge technology to streamline your PCB connections with unparalleled efficiency and performance. Elevate your projects with the highest quality components from our vast selection of connectors.