725-023-522-101

Heilind Number:EDA725-023-522-101
Manufacturer:EDAC
Manufacturer Number:725-023-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-023-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-023-522-101

Detailed Description

Introducing the 725-023-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This high-performance connector, in a stylish black hue, boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity in any application. With a 3 A amperage rating, it provides efficient power transmission, while the copper alloy contact material guarantees optimal conductivity. Featuring a single row design with 23 positions, a .1 inch pitch, and .2 inch row spacing, it offers seamless integration on your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in the 725-023-522-101 for superior connectivity in your projects.