725-023-525-101

Heilind Number:EDA725-023-525-101
Manufacturer:EDAC
Manufacturer Number:725-023-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-023-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-023-525-101

Detailed Description

Enhance your PCB connectivity with our 725-023-525-101 Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 23 positions, ensuring seamless board-to-board connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. With a precise pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transfer in even the most compact spaces. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for superior quality and performance in your electronic applications.