725-023-541-101

Heilind Number:EDA725-023-541-101
Manufacturer:EDAC
Manufacturer Number:725-023-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-023-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-023-541-101

Detailed Description

Introducing the 725-023-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Crafted with precision, this connector boasts a single row design with 23 positions, offering ample room for secure connections. The black housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. Its copper alloy contact material guarantees efficient signal transmission, while a pitch of .1 in and row spacing of .2 in allow for easy integration. With an amperage rating of 3 A and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments. Whether you're building a computer, industrial equipment, or telecommunications system, the 725-023-541-101 is the perfect choice for dependable and high-performance connectivity. Upgrade your project with this essential component today.