725-023-545-101

Heilind Number:EDA725-023-545-101
Manufacturer:EDAC
Manufacturer Number:725-023-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-023-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:23
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-023-545-101

Detailed Description

Enhance connectivity in your electronic devices with our 725-023-545-101 Press-fit Card Edge Connector. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 3A. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in any application. With a single row design and 23 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise and efficient PCB integration. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Perfect for board-to-board connections, this connector is a crucial component for any electronic setup. Trust in its quality and efficiency for seamless data transmission.