725-024-520-101

Heilind Number:EDA725-024-520-101
Manufacturer:EDAC
Manufacturer Number:725-024-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-520-101

Detailed Description

Upgrade your PCB connections with our 725-024-520-101 Press-fit Card Edge Connector. Designed for precision and reliability, this black connector effortlessly handles up to 3A of power. Crafted from UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures robust performance even in challenging environments. With a single row layout, 24 positions, and a pitch of .1 inch, it offers seamless connectivity for your circuit boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this high-quality connector for efficient and secure board-to-board connections. Elevate your electronic projects with this essential component.