725-024-522-101

Heilind Number:EDA725-024-522-101
Manufacturer:EDAC
Manufacturer Number:725-024-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-522-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester for durability and safety. With a 1-row configuration and 24 positions, it offers ample connectivity options for your electronic devices. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial applications. Trust in its 3A amperage rating and straight mount orientation for secure and efficient board-to-board connections. Elevate your electronic assemblies with this essential component from our extensive range of PCB connectors.