725-024-522-201

Heilind Number:EDA725-024-522-201
Manufacturer:EDAC
Manufacturer Number:725-024-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With 24 positions spread across 2 rows and a .1-inch pitch, it offers seamless integration for your electronic components. The black color adds a sleek touch, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Explore our range of connectors for high-quality PCB solutions.