725-024-525-201

Heilind Number:EDA725-024-525-201
Manufacturer:EDAC
Manufacturer Number:725-024-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-525-201

Detailed Description

Enhance your PCB connectivity with our durable Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 3 A amperage and features a housing crafted from UL 94V-0 Thermoplastic Polyester for superior safety. With two rows of copper alloy contacts spaced at .1 in pitch and .2 in row spacing, it offers reliable signal transmission across its 24 positions. Suitable for straight mounting orientation, it operates seamlessly in temperatures ranging from -40 to 105 °C. Elevate your electronic assemblies with this essential component, perfect for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.