725-024-540-101

Heilind Number:EDA725-024-540-101
Manufacturer:EDAC
Manufacturer Number:725-024-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-540-101

Detailed Description

Enhance your electronic connections with our cutting-edge Press-fit Card Edge Connector ( 725-024-540-101). Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a robust amperage rating of 3A, copper alloy contacts, and a pitch of .1 inches, it guarantees reliable power and data transmission. Featuring 24 positions in a single row configuration, it offers ample connectivity options for your devices. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for use in various environments. Trust in this high-quality component to deliver optimal performance in your next project.