725-024-540-201

Heilind Number:EDA725-024-540-201
Manufacturer:EDAC
Manufacturer Number:725-024-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a sleek black design and crafted from durable UL 94V-0 Thermoplastic Polyester, this connector ensures reliability in any application. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Its 24 positions, organized in 2 rows with a .1-inch pitch and .2-inch row spacing, offer versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Opt for this straight mount orientation connector for a secure and stable connection every time. Upgrade your setup with this essential component for optimal performance.