725-024-541-101

Heilind Number:EDA725-024-541-101
Manufacturer:EDAC
Manufacturer Number:725-024-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-541-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, SKU 725-024-541-101. Designed for seamless board-to-board connections, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a compact pitch of .1 inches and a single row configuration with 24 positions, it offers efficient connectivity in tight spaces. The contact material, Copper Alloy, guarantees reliable signal transmission while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in our cutting-edge technology to power your connectivity needs.