725-024-541-201

Heilind Number:EDA725-024-541-201
Manufacturer:EDAC
Manufacturer Number:725-024-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-541-201

Detailed Description

Enhance your PCB connectivity with this Press-fit Card Edge Connector in sleek black. Designed for seamless integration, it boasts a 3A amperage rating and durable UL 94V-0 Thermoplastic Polyester housing. Featuring two rows with a total of 24 positions, this connector ensures efficient data transfer. Crafted with copper alloy contacts and a pitch of .1 in, it guarantees reliable performance. With a straight mount orientation and wide operating temperature range from -40 to 105 °C, this connector is ideal for a variety of applications in the electronics industry. Trust in its quality and precision for your connectivity needs.