725-024-545-101

Heilind Number:EDA725-024-545-101
Manufacturer:EDAC
Manufacturer Number:725-024-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-545-101

Detailed Description

Upgrade your PCB connections with our 725-024-545-101 Press-fit Card Edge Connector in sleek black. Designed for high performance, this connector boasts a robust amperage rating of 3 A, making it perfect for powering your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it offers superior durability and safety. With a single row layout and 24 positions, it provides ample connectivity options while maintaining a compact design. The copper alloy contact material ensures reliable signal transmission, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector can withstand temperatures ranging from -40 to 105 °C, making it ideal for use in various environments. Upgrade your PCB assembly with this high-quality Card Edge Connector today.