725-024-545-201

Heilind Number:EDA725-024-545-201
Manufacturer:EDAC
Manufacturer Number:725-024-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-545-201

Detailed Description

Enhance connectivity in your PCB setups with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring durability and reliability. With a dual-row configuration and 24 positions, it offers ample room for your connections. The Copper Alloy contact material guarantees optimal conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the realm of PCB connectivity. Its straight mount orientation further simplifies installation, making it a must-have component for your projects. Elevate your connectivity game with this essential piece from our range of high-quality PCB connectors.