725-024-560-201

Heilind Number:EDA725-024-560-201
Manufacturer:EDAC
Manufacturer Number:725-024-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-024-560-201

Detailed Description

Enhance your PCB connectivity with this high-performance Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made from UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a 3A amperage rating, it offers robust power transmission. The two rows of Copper Alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, provide efficient signal transmission across 24 positions. Its straight mount orientation makes installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this versatile component.