725-025-520-101

Heilind Number:EDA725-025-520-101
Manufacturer:EDAC
Manufacturer Number:725-025-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-025-520-101

Detailed Description

Introducing our 725-025-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a sleek black color with a single row configuration, this connector is perfect for space-saving applications. With a high amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and long-lasting performance. The precise pitch of .1 in and row spacing of .2 in allow for easy installation. With 25 positions, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Trust in this high-quality connector for seamless and secure connections in your electronic designs.