725-025-522-101

Heilind Number:EDA725-025-522-101
Manufacturer:EDAC
Manufacturer Number:725-025-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-025-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-025-522-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable connectivity in a variety of electronic applications. This sleek and durable connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both strength and safety. With a single row design and 25 positions, it offers ample space for efficient card-edge connections. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide precise positioning on the PCB, while its straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Trust in its performance and durability for all your board-to-board PCB connection needs.