725-025-525-101

Heilind Number:EDA725-025-525-101
Manufacturer:EDAC
Manufacturer Number:725-025-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-025-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-025-525-101

Detailed Description

Introducing our 725-025-525-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector features a single row layout with 25 positions, perfect for high-density applications. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures exceptional safety and performance. Engineered for optimal conductivity, the contact material is made of high-quality Copper Alloy. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure attachment. Its straight mount orientation and black color make it both visually appealing and easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 725-025-525-101 for efficient and dependable card edge connectivity.