725-025-540-101

Heilind Number:EDA725-025-540-101
Manufacturer:EDAC
Manufacturer Number:725-025-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-025-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-025-540-101

Detailed Description

Introducing the 725-025-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connections in your electronic designs. This sleek black connector, with its UL 94V-0 Thermoplastic Polyester housing, ensures both durability and safety. Featuring 25 positions and a single row design, it offers reliable performance for a variety of applications. The copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, guarantee efficient signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is built to withstand even the most demanding environments. Trust in the 725-025-540-101 for high-quality connectivity in your PCB projects.