725-025-541-101

Heilind Number:EDA725-025-541-101
Manufacturer:EDAC
Manufacturer Number:725-025-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-025-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-025-541-101

Detailed Description

Introducing our 725-025-541-101 Press-fit Card Edge Connector, the sleek and reliable solution for seamless board-to-board connections. Designed for effortless assembly, this connector boasts a pitch of .1 inch and a single-row configuration with 25 positions, perfect for streamlined PCB setups. Its durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the copper alloy contacts guarantee optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Whether you're in the aerospace, automotive, or telecommunications industry, this black-colored connector, with a straight mount orientation, offers both performance and visual appeal. Trust in its precision engineering to elevate your electronic designs.