725-025-545-101

Heilind Number:EDA725-025-545-101
Manufacturer:EDAC
Manufacturer Number:725-025-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-025-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-025-545-101

Detailed Description

Introducing our Press-fit Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers 25 positions for efficient board-to-board connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a straight mount orientation, this connector is suitable for a wide range of applications. Its .1-inch pitch and .2-inch row spacing allow for precise installation on PCBs. Rated for an impressive 3A, it can handle high-power applications with ease. Plus, with an operating temperature range of -40 to 105°C, it performs reliably in diverse environmental conditions. Trust in the 725-025-545-101 for your connectivity needs, where quality meets innovation.