725-026-520-101

Heilind Number:EDA725-026-520-101
Manufacturer:EDAC
Manufacturer Number:725-026-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-520-101

Detailed Description

Enhance connectivity in your electronic devices with our 725-026-520-101 Press-fit Card Edge Connector. Designed for seamless integration onto PCBs, this black connector offers reliable performance with a current rating of 3 A. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity in any application. With a single row configuration and 26 positions, it provides ample connectivity options. The copper alloy contact material guarantees optimal signal transmission. Featuring a pitch of .1 in and row spacing of .2 in, this connector offers precise and secure connections. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for use in a variety of environments. Trust in this high-quality component for your board-to-board PCB connection needs.