725-026-520-201

Heilind Number:EDA725-026-520-201
Manufacturer:EDAC
Manufacturer Number:725-026-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-520-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a contact material of durable Copper Alloy and a housing made from UL 94V-0 Thermoplastic Polyester, ensuring reliability in even the most demanding environments. With two rows and 26 positions, it offers ample connectivity options, while a pitch and row spacing of .1 and .2 inches, respectively, allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile and efficient choice for your connectivity needs.