725-026-522-101

Heilind Number:EDA725-026-522-101
Manufacturer:EDAC
Manufacturer Number:725-026-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-522-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration in your electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliability and longevity in any application. With a sleek black finish, it not only adds a touch of sophistication to your PCB layout but also offers exceptional performance. The contact material, made of high-quality Copper Alloy, ensures optimal conductivity for uninterrupted data transmission. Featuring a single row with 26 positions and a pitch of .1 inch, it provides ample connectivity options for your circuitry. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105 °C ensures functionality in diverse environmental conditions. Trust in the 725-026-522-101 for secure and efficient board-to-board connections in your projects.