725-026-522-201

Heilind Number:EDA725-026-522-201
Manufacturer:EDAC
Manufacturer Number:725-026-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-522-201

Detailed Description

Enhance connectivity in your PCB setup with our Press-fit Card Edge Connector. Designed for seamless integration, this black connector features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal performance. With two rows and twenty-six positions, it offers ample connectivity options with a pitch of .1 inch and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The straight mount orientation simplifies installation, making it a versatile choice for various applications in the PCB assembly process. Trust in this high-quality connector for efficient and secure board-to-board connections.