725-026-525-101

Heilind Number:EDA725-026-525-101
Manufacturer:EDAC
Manufacturer Number:725-026-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-525-101

Detailed Description

Introducing our 725-026-525-101 Press-fit Card Edge Connector, designed for seamless board-to-board connectivity in electronic systems. This sleek and durable connector, featuring a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in the most demanding environments. With a current rating of 3A, copper alloy contacts, and 26 positions spaced at a precise .1 inch pitch, it offers high-speed data transfer with minimal signal loss. The straight mount orientation and single-row configuration make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in this essential component for your PCB connectivity needs, where quality and performance are paramount.