725-026-525-201

Heilind Number:EDA725-026-525-201
Manufacturer:EDAC
Manufacturer Number:725-026-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-525-201

Detailed Description

Upgrade your PCB connections with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees high conductivity and reliability. The connector boasts two rows of 26 positions, allowing for efficient data transmission. Its .1-inch pitch and .2-inch row spacing provide optimal performance, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for diverse industrial applications. Elevate your connectivity with this essential component.