725-026-540-101

Heilind Number:EDA725-026-540-101
Manufacturer:EDAC
Manufacturer Number:725-026-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-540-101

Detailed Description

Introducing our 725-026-540-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With a single row configuration and a pitch of .1 inches, it offers precise alignment for seamless installation. The 26 copper alloy contacts provide secure connectivity, while the straight mount orientation simplifies assembly. Rated for an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its 3A amperage and black color for both functionality and aesthetics. Elevate your PCB design with this top-of-the-line Card Edge Connector.