725-026-540-201

Heilind Number:EDA725-026-540-201
Manufacturer:EDAC
Manufacturer Number:725-026-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-540-201

Detailed Description

Enhance your connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your PCB setup. This essential component features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and a total of 26 positions, it offers ample room for secure connections. The contact material, crafted from high-quality Copper Alloy, guarantees reliable conductivity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various applications. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient organization. Upgrade your system with this essential connector, an indispensable tool for seamless board-to-board PCB connections.