725-026-541-101

Heilind Number:EDA725-026-541-101
Manufacturer:EDAC
Manufacturer Number:725-026-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-541-101

Detailed Description

Enhance connectivity in your electronic devices with our high-performance 725-026-541-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row configuration and 26 positions, it offers ample connectivity for your PCB needs. The contact material, Copper Alloy, guarantees reliable signal transmission, while the tight pitch of .1 inches and row spacing of .2 inches optimize space efficiency on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for mission-critical systems. Trust in our Connector, a top choice in the category of Board To Board PCB Connectors, to deliver exceptional performance and longevity in your projects.