725-026-541-201

Heilind Number:EDA725-026-541-201
Manufacturer:EDAC
Manufacturer Number:725-026-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a low amperage of 3 A, it's ideal for various electronic applications. The connector boasts two rows with a total of 26 positions, allowing for efficient board-to-board connections. Crafted from Copper Alloy, the contacts guarantee reliable conductivity. Its .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a must-have for any electronics project. Upgrade your setup today with this premium quality component.