725-026-545-101

Heilind Number:EDA725-026-545-101
Manufacturer:EDAC
Manufacturer Number:725-026-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-026-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:26
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-026-545-101

Detailed Description

Introducing our 725-026-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for connecting PCBs with ease. Designed with precision and durability in mind, this connector features a single row layout with 26 positions, perfect for streamlined board-to-board connections. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures superior performance and longevity. The sleek black finish adds a touch of sophistication to any electronic assembly. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Engineered to handle up to 3A of current, it guarantees efficient power transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 725-026-545-101 for a seamless and dependable connectivity solution in your projects.