725-027-520-101

Heilind Number:EDA725-027-520-101
Manufacturer:EDAC
Manufacturer Number:725-027-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-027-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-027-520-101

Detailed Description

Introducing our 725-027-520-101 Press-fit Card Edge Connector, the pinnacle of reliable connectivity for your electronic devices. Designed for seamless integration onto PCBs, this connector boasts a sleek black finish that not only enhances aesthetics but also offers durability. With a high amperage rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees fire safety compliance. Featuring a single row design with 27 copper alloy contacts, and a pitch of .1 in, it facilitates precise and secure connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for versatile applications. Trust in this Card Edge Connector for unparalleled performance in your electronic assemblies.