725-027-522-101

Heilind Number:EDA725-027-522-101
Manufacturer:EDAC
Manufacturer Number:725-027-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-027-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-027-522-101

Detailed Description

Enhance connectivity in your electronic devices with our 725-027-522-101 Press-fit Card Edge Connector. Featuring a sleek black design and boasting a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. With a current rating of 3 A and 27 positions, it offers ample power and connectivity options for your PCB applications. The copper alloy contact material guarantees optimal signal transmission, while the .1 inch pitch and .2 inch row spacing provide efficient PCB integration. Designed for straight mount orientation, it's easy to install and ideal for board-to-board connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for your electronics projects. Elevate your connectivity game with this essential component.