725-027-525-101

Heilind Number:EDA725-027-525-101
Manufacturer:EDAC
Manufacturer Number:725-027-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-027-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-027-525-101

Detailed Description

Introducing our 725-027-525-101 Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. With its sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring a single row layout with 27 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it offers efficient connectivity for your electronic devices. Rated for an amperage of 3A and operating temperature range of -40 to 105°C, this connector guarantees stability and durability. Its straight mount orientation simplifies installation, making it ideal for various applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity solutions with the 725-027-525-101.