725-027-545-101

Heilind Number:EDA725-027-545-101
Manufacturer:EDAC
Manufacturer Number:725-027-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-027-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:27
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-027-545-101

Detailed Description

Introducing our 725-027-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed with precision and durability in mind, this connector boasts a striking black color and a single row configuration with 27 positions, perfect for streamlined PCB setups. Crafted from high-grade UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees exceptional performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connectivity. The straight mount orientation ensures easy installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of applications. Trust in this connector to deliver optimal power transmission with a maximum amperage of 3 A. Upgrade your electronic systems with this essential component, part of our extensive lineup of quality connectors.